LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
On-Shore Tech OSTVK143150 product image
Images for reference only

On-Shore Tech OSTVK143150RoHS

Manufacturer
MPN
OSTVK143150
LCSC Part #
C5705097
Packaging
Through Hole
Customer #
Key Attributes
12A 1x14P 14P -30℃~+105℃ 3.81mm Board Side/Socket - Closed Green 14 1 Through Hole Through Hole Headers, Plugs and Sockets RoHS
Datasheetpdf iconOn-Shore Tech OSTVK143150
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.3489$ 4.35
204+$ 1.7353$ 354.00
493+$ 1.6781$ 827.30
1,003+$ 1.6488$ 1653.75
Standard Packaging17/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerOn-Shore Tech
PackagingThrough Hole
Current Rating12A
Number of Positions or Pins1x14P
Number of Pins14P
Voltage Rating300V
Operating Temperature-30℃~+105℃
Pitch3.81mm
Connector TypeBoard Side/Socket - Closed
ColorGreen
Number of PINs Per Row14
Number of Rows1
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging17
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.