MICROCHIP MIC4451ZT
| Manufacturer | |
| MPN | MIC4451ZT |
| LCSC Part # | C570191 |
| Packaging | TO-220-5 |
| Customer # | |
| Key Attributes | 12A Peak Low-Side MOSFET Drivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-220-5 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 400uA | |
| Input Logic Level - High | 2.4V | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 12A | |
| Rise Time | 25ns | |
| Fall Time | 24ns | |
| Features | -;- | |
| Current - Output High(IOH) | 12A | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MIC4451 and MIC4452 CMOS MOSFET drivers are robust, efficient, and easy to use. The MIC4451 is an inverting driver, while the MIC4452 is a non-inverting driver. Both versions are capable of 12A (peak) output and can drive the largest MOSFETs with an improved safe operating margin. The MIC4451/52 accept any logic input from 2.4V to VS without external speed-up capacitors or resistor networks. Proprietary circuits allow the input to swing negative by as much as 5V without damaging the part. Additional circuits protect against damage from electrostatic discharge. MIC4451/52 drivers can replace three or more discrete components, reducing PCB area requirements, simplifying product design, and reducing assembly cost. Modern Bipolar/CMOS/DMOS construction ensures freedom from latch-up. The rail-to-rail swing capability of CMOS/DMOS ensures adequate gate voltage to the MOSFET during power up/down sequencing. Because these devices are fabricated on a self-aligned process, they have very low crossover current, run cool, use little power, and are easy to drive.
Features
- BiCMOS/DMOS Construction
- Latch-Up Proof: Fully Isolated Process is Inherently Immune to Any Latch-Up
- Input Will Withstand Negative Swing of up to 5V
- Matched Rise and Fall Times: 25 ns
- High Peak Output Current: 12A
- Wide Operating Range: 4.5V to 18V
- High Capacitive Load Drive: 62,000 pF
- Low Delay Time: 30 ns (typ.)
- Logic High Input for Any Voltage from 2.4V to VS
- Low Supply Current 450 μA with Logic 1 Input
- Low Output Impedance: 1.0 Ω
- Output Voltage Swing to within 25 mV of GND or VS
- Low Equivalent Input Capacitance: 7 pF (typ.)
Applications
- Switch Mode Power Supplies
- Motor Controls
- Pulse Transformer Driver
- Class-D Switching Amplifier
- Line Drivers
- Driving MOSFET or IGBT Parallel Chip Modules
- Local Power ON/OFF Switch
- Pulse Generators
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.8015 | $ 4.80 |
| 10+ | $ 4.0863 | $ 40.86 |
| 50+ | $ 3.6599 | $ 183.00 |
| 100+ | $ 3.2288 | $ 322.88 |
| 500+ | $ 3.0311 | $ 1515.55 |
| 1,000+ | $ 2.9415 | $ 2941.50 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | TO-220-5 | |
| Input Logic Level - Low | 800mV | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 400uA | |
| Input Logic Level - High | 2.4V | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.5V~18V | |
| Driven Configuration | Low Side | |
| Current - Output Low(IOL) | 12A | |
| Rise Time | 25ns | |
| Fall Time | 24ns | |
| Features | -;- | |
| Current - Output High(IOH) | 12A | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MIC4451 and MIC4452 CMOS MOSFET drivers are robust, efficient, and easy to use. The MIC4451 is an inverting driver, while the MIC4452 is a non-inverting driver. Both versions are capable of 12A (peak) output and can drive the largest MOSFETs with an improved safe operating margin. The MIC4451/52 accept any logic input from 2.4V to VS without external speed-up capacitors or resistor networks. Proprietary circuits allow the input to swing negative by as much as 5V without damaging the part. Additional circuits protect against damage from electrostatic discharge. MIC4451/52 drivers can replace three or more discrete components, reducing PCB area requirements, simplifying product design, and reducing assembly cost. Modern Bipolar/CMOS/DMOS construction ensures freedom from latch-up. The rail-to-rail swing capability of CMOS/DMOS ensures adequate gate voltage to the MOSFET during power up/down sequencing. Because these devices are fabricated on a self-aligned process, they have very low crossover current, run cool, use little power, and are easy to drive.
Features
- BiCMOS/DMOS Construction
- Latch-Up Proof: Fully Isolated Process is Inherently Immune to Any Latch-Up
- Input Will Withstand Negative Swing of up to 5V
- Matched Rise and Fall Times: 25 ns
- High Peak Output Current: 12A
- Wide Operating Range: 4.5V to 18V
- High Capacitive Load Drive: 62,000 pF
- Low Delay Time: 30 ns (typ.)
- Logic High Input for Any Voltage from 2.4V to VS
- Low Supply Current 450 μA with Logic 1 Input
- Low Output Impedance: 1.0 Ω
- Output Voltage Swing to within 25 mV of GND or VS
- Low Equivalent Input Capacitance: 7 pF (typ.)
Applications
- Switch Mode Power Supplies
- Motor Controls
- Pulse Transformer Driver
- Class-D Switching Amplifier
- Line Drivers
- Driving MOSFET or IGBT Parallel Chip Modules
- Local Power ON/OFF Switch
- Pulse Generators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



