LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN65HVD888DR product image
  • SN65HVD888DR thumbnail 1
  • SN65HVD888DR thumbnail 2
  • SN65HVD888DR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN65HVD888DRRoHS

Manufacturer
MPN
SN65HVD888DR
LCSC Part #
C57018
Packaging
SOIC-8
Customer #
Key Attributes
Bus polarity correction RS-485 repeater with IEC-ESD protection
Datasheetpdf iconTI SN65HVD888DR
In-Stock: 1,035
1,035 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.4557$ 2.28
50+$ 0.376$ 18.80
150+$ 0.3419$ 51.29
500+$ 0.2992$ 149.60
2,500+$ 0.2803$ 700.75
5,000+$ 0.2689$ 1344.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerTI
PackagingSOIC-8
Voltage - Supply4.5V~5.5V
TypeTransceiver
Data Rate250Kbps
Number of Nodes256
Operating Temperature-40℃~+85℃
ESD Protect±16kV
Number of Drivers1
DuplexHalf-Duplex
FeaturesTx/Rx enable;Enable shutdown;Fail-safe;Low-power mode
Number of Receivers1
Quiescent Supply Current900uA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The SN65HVD888 is a low-power RS-485 repeater with automatic bus polarity correction and transient protection. During hot plugging, the device detects and corrects the bus polarity within the first 76 ms when the bus is idle. The on-chip transient protection feature safeguards the device from IEC61000 electrostatic discharge (ESD) and electrical fast transient (EFT) events. This device features robust drivers and transceivers for demanding industrial applications. These bus pins can withstand electrostatic discharge (ESD) events and offer high-level protection for human body model (HBM), air-gap discharge, and contact discharge specifications. The device combines a differential driver and a differential receiver, both powered by a single 5V supply. The driver's differential output and the receiver's differential input are internally connected to form a bus port suitable for half-duplex (two-wire bus) communication. The device features a wide common-mode voltage range, making it suitable for multi-point applications on long cables. The SN65HVD888 comes in an SOIC-8 package and operates in the temperature range of -40°C to 85°C.

Features

AI Translation
  • Exceeds EIA-485 standard requirements
  • Bus polarity correction within 76ms (tFS)
  • Data rate: 300bps to 250kbps
  • Two operating configurations: fail-safe resistor only and differential termination resistor
  • Up to 256 nodes on a single bus (1/8 unit load)
  • SOIC-8 package for backward compatibility
  • Bus pin protection: ±16kV HBM protection, ±12kV IEC61000-4-2 contact discharge, ±4kV IEC61000-4-4 fast transient burst

Applications

AI Translation
  • Electronics
  • Industrial Automation
  • Heating, Ventilation and Air Conditioning (HVAC)
  • DMX512 Networks
  • Process Control
  • Battery-Powered Applications
  • Motion Control
  • Telecommunications Equipment