LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES FL0800020Q product image
Images for reference only

DIODES FL0800020QRoHS

Manufacturer
MPN
FL0800020Q
LCSC Part #
C5701025
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 8MHz ±20ppm 12pF 500Ω SMD3225-4P
Datasheetpdf iconDIODES FL0800020Q
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.032$ 1.03
200+$ 0.4122$ 82.44
500+$ 0.3986$ 199.30
1,000+$ 0.391$ 391.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerDIODES
PackagingSMD3225-4P
Frequency Stability±70ppm
Operating Temperature-40℃~+125℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)500Ω
Frequency8MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The four-pad FLQ series seam-sealed devices integrate an ultra-miniature AT-cut crystal resonator housed in a standard 3.2x2.5mm ceramic package. These compact crystals are ideal for SMT in high-density or small form-factor PCB applications. The FLQ series is designed to meet AEC-Q200 Grade 3, Grade 2, and Grade 1 requirements for automotive applications, supporting an operating temperature range of -40℃ to +125℃.

Features

AI Translation
  • Rugged AT-cut crystal structure
  • Miniature 3.2x2.5mm ceramic package
  • Available in tape and reel; 8mm tape, 3000 units per reel
  • Lead-free and RoHS/Halogen-free compliant
  • Supports high temperatures up to 125℃
  • Wide frequency range - 8~66MHz
  • AEC-Q200 compliant
  • Grade 3, Grade 2, Grade 1

Applications

AI Translation
  • Automotive