TI F280037CSPM
| Manufacturer | |
| MPN | F280037CSPM |
| LCSC Part # | C5700739 |
| Packaging | LQFP-64(10x10) |
| Customer # | |
| Key Attributes | TMS320F28003x Real-Time Microcontroller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.14V~3.63V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | Others | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 26 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TMS320F28003x (F28003x) is a member of the C2000 real-time microcontroller family of scalable, ultralow latency devices designed for efficiency in p
Features
AI Translation
- TMS320C28x 32-bit DSP core at 120 MHz
- IEEE 754 Floating-Point Unit (FPU)
- Support for Fast Integer Division (FINTDIV)
- Trigonometric Math Unit (TMU)
- Support for Nonlinear Proportional Integral Derivative (NLPID) control
- CRC Engine and Instructions (VCRC)
- Ten hardware breakpoints (with ERAD)
- Programmable Control Law Accelerator (CLA)
- 120 MHz IEEE 754 single-precision floating-point instructions
- Executes code independently of main CPU
- On-chip memory
- 384KB (192KW) of flash (ECC-protected) across three independent banks
- 69KB (34.5KW) of RAM (ECC-protected)
- Dual-zone security
- Secure Boot and JTAG Lock
- Clock and system control
- Two internal 10-MHz oscillators
- Crystal oscillator or external clock input
- Windowed watchdog timer module
- Missing clock detection circuitry
- Dual-clock Comparator (DCC)
- 3.3-V I/O design
- Internal VREG generation allows for singlesupply design
- Brownout reset (BOR) circuit
- System peripherals
- 6-channel Direct Memory Access (DMA) controller
- 55 individually programmable multiplexed General-Purpose Input/Output (GPIO) pins
- 23 digital inputs on analog pins
- 2 digital inputs/outputs on analog pins (AGPIO)
- Enhanced Peripheral Interrupt Expansion (ePIE)
- Multiple low-power mode (LPM) support
- Embedded Real-time Analysis and Diagnostic (ERAD)
- Unique Identification (UID) number
- Communications peripherals
- One Power-Management Bus (PMBus) interface
- Two Inter-integrated Circuit (I2C) interfaces
- One Controller Area Network (CAN/DCAN) bus port
- One Controller Area Network with Flexible Data-Rate (CAN FD/MCAN) bus port
- Two Serial Peripheral Interface (SPI) ports
- Two UART-compatible Serial Communication Interface (SCI)
- Two UART-compatible Local Interconnect Network (LIN) interfaces
- Fast Serial Interface (FSI) with one transmitter and one receiver (up to 200Mbps)
- Analog system
- Three 4-MSPS, 12-bit Analog-to-Digital Converters (ADCs)
- Up to 23 external channels (includes the two gpdac outputs)
- Four integrated Post-Processing Blocks (PPB) per ADC
- Four windowed comparators (CMPSS) with 12-bit reference
- Digital-to-Analog Converters (DACs)
- Digital glitch filters
- Two 12-bit buffered DAC outputs
- Enhanced control peripherals
- 16 ePWM channels with eight channels that have high-resolution capability (150-ps resolution)
- Integrated dead-band support
- Integrated hardware trip zones (TZs)
- Three Enhanced Capture (eCAP) modules
- High-resolution Capture (HRCAP) available on one of the three eCAP modules
- Two Enhanced Quadrature Encoder Pulse (eQEP) modules with support for CW/CCW operation modes
- Eight Sigma-Delta Filter Module (SDFM) input channels (two parallel filters per channel)
- Standard SDFM data filtering
- Comparator filter for fast action for overvalue or undervalue condition
- Embedded Pattern Generator (EPG)
- Configurable Logic Block (CLB)
- 4 tiles
- Augments existing peripheral capability
- Supports position manager solutions
- Host Interface Controller (HIC)
- Access to internal memory from an external host
- Background CRC (BGCRC)
- One cycle CRC computation on 32 bits of data
- Advanced Encryption Standard (AES) accelerator
- Live Firmware Update (LFU)
- Fast context switching from old to new firmware
- Flash bank erase time improvements
- Diagnostic features
- Memory Power On Self Test (MPOST)
- Hardware Built-in Self Test (HWBIST)
- Functional Safety-Compliant targeted
- Developed for functional safety applications
- Documentation available to aid ISO 26262 and IEC 61508 system design
- Systematic capability up to ASIL D and SIL 3 targeted
- Hardware capability up to ASIL B and SIL 2 targeted
- Safety-related certification
- ISO 26262 certification up to ASIL B and SIL 2 by TÜV SÜD planned
- Package options:
- 100-pin Low-profile Quad Flatpack (LQFP) [PZ suffix]
- 80-pin Low-profile Quad Flatpack (LQFP) [PN suffix]
- 64-pin (LQFP) [PM suffix]
- 48-pin (LQFP) [PT suffix]
- Temperature options:
- Free-air (TA): -40℃ to 125℃
- Junction (TJ): -40℃ to 150℃
Applications
AI Translation
- Appliances
- Air conditioner outdoor unit
- Building automation
- Door operator drive control
- Industrial machine & machine tools
- Automated sorting equipment
- Textile machine
- AC inverter & VF drives
- AC drive control module
- AC drive position feedback
- AC drive power stage module
- Linear motor transport systems
- Linear motor power stage
- Single & multi axis servo drives
- Servo drive position feedback
- Servo drive power stage module
- Speed controlled BLDC drives
- AC-input BLDC motor drive
- DC-input BLDC motor drive
- Factory automation
- Robot servo drive
- Mobile robot motor control
- Position sensor
- UPS
- Three phase UPS
- Single phase online UPS
- Merchant DC/DC
- Merchant network & server PSU
- Merchant telecom rectifiers
- Hybrids, electric & powertrain systems
- DC/DC converter
- Inverter & motor control
- On-board (OBC) & wireless charger
- Virtual engine sound system (VESS)
- Engine fan
- eTurbo/charger
- Pump
- Electric power steering (EPS)
- Infotainment and cluster
- Head-up display
- Automotive head unit
- Automotive external amplifier
- Body electronics & lighting
- Automotive HVAC compressor module
- DC/AC inverter
- Headlight
- ADAS
- Mechanically scanning LIDAR
- HEV/EV battery-management system (BMS)
- 100-V battery pack-passive balancing
- 12- & 24-V battery pack-passive balancing
- 400-V battery pack-passive balancing
- 48-V battery pack-passive balancing
- EV charging infrastructure
- AC charging (pile) station
- DC charging (pile) station
- EV charging station power module
- Wireless EV charging station
- Renewable energy storage
- Energy storage power conversion system (PCS)
- Central inverter
- Micro inverter
- Solar power optimizer
- Solar arc protection
- Rapid shutdown
- String inverter
In-Stock: 216
216 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.3089 | $ 6.31 |
| 10+ | $ 6.0288 | $ 60.29 |
| 30+ | $ 5.8595 | $ 175.79 |
| 100+ | $ 5.7162 | $ 571.62 |
Standard Packaging160/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | TI | |
| Packaging | LQFP-64(10x10) | |
| DAC (Bit) | 12bit | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.14V~3.63V | |
| EEPROM | - | |
| Program Storage Size | 256KB | |
| CPU Core | Others | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 120MHz | |
| Oscillator Type | Built-in+External | |
| Number of I/O | 26 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TMS320F28003x (F28003x) is a member of the C2000 real-time microcontroller family of scalable, ultralow latency devices designed for efficiency in p
Features
AI Translation
- TMS320C28x 32-bit DSP core at 120 MHz
- IEEE 754 Floating-Point Unit (FPU)
- Support for Fast Integer Division (FINTDIV)
- Trigonometric Math Unit (TMU)
- Support for Nonlinear Proportional Integral Derivative (NLPID) control
- CRC Engine and Instructions (VCRC)
- Ten hardware breakpoints (with ERAD)
- Programmable Control Law Accelerator (CLA)
- 120 MHz IEEE 754 single-precision floating-point instructions
- Executes code independently of main CPU
- On-chip memory
- 384KB (192KW) of flash (ECC-protected) across three independent banks
- 69KB (34.5KW) of RAM (ECC-protected)
- Dual-zone security
- Secure Boot and JTAG Lock
- Clock and system control
- Two internal 10-MHz oscillators
- Crystal oscillator or external clock input
- Windowed watchdog timer module
- Missing clock detection circuitry
- Dual-clock Comparator (DCC)
- 3.3-V I/O design
- Internal VREG generation allows for singlesupply design
- Brownout reset (BOR) circuit
- System peripherals
- 6-channel Direct Memory Access (DMA) controller
- 55 individually programmable multiplexed General-Purpose Input/Output (GPIO) pins
- 23 digital inputs on analog pins
- 2 digital inputs/outputs on analog pins (AGPIO)
- Enhanced Peripheral Interrupt Expansion (ePIE)
- Multiple low-power mode (LPM) support
- Embedded Real-time Analysis and Diagnostic (ERAD)
- Unique Identification (UID) number
- Communications peripherals
- One Power-Management Bus (PMBus) interface
- Two Inter-integrated Circuit (I2C) interfaces
- One Controller Area Network (CAN/DCAN) bus port
- One Controller Area Network with Flexible Data-Rate (CAN FD/MCAN) bus port
- Two Serial Peripheral Interface (SPI) ports
- Two UART-compatible Serial Communication Interface (SCI)
- Two UART-compatible Local Interconnect Network (LIN) interfaces
- Fast Serial Interface (FSI) with one transmitter and one receiver (up to 200Mbps)
- Analog system
- Three 4-MSPS, 12-bit Analog-to-Digital Converters (ADCs)
- Up to 23 external channels (includes the two gpdac outputs)
- Four integrated Post-Processing Blocks (PPB) per ADC
- Four windowed comparators (CMPSS) with 12-bit reference
- Digital-to-Analog Converters (DACs)
- Digital glitch filters
- Two 12-bit buffered DAC outputs
- Enhanced control peripherals
- 16 ePWM channels with eight channels that have high-resolution capability (150-ps resolution)
- Integrated dead-band support
- Integrated hardware trip zones (TZs)
- Three Enhanced Capture (eCAP) modules
- High-resolution Capture (HRCAP) available on one of the three eCAP modules
- Two Enhanced Quadrature Encoder Pulse (eQEP) modules with support for CW/CCW operation modes
- Eight Sigma-Delta Filter Module (SDFM) input channels (two parallel filters per channel)
- Standard SDFM data filtering
- Comparator filter for fast action for overvalue or undervalue condition
- Embedded Pattern Generator (EPG)
- Configurable Logic Block (CLB)
- 4 tiles
- Augments existing peripheral capability
- Supports position manager solutions
- Host Interface Controller (HIC)
- Access to internal memory from an external host
- Background CRC (BGCRC)
- One cycle CRC computation on 32 bits of data
- Advanced Encryption Standard (AES) accelerator
- Live Firmware Update (LFU)
- Fast context switching from old to new firmware
- Flash bank erase time improvements
- Diagnostic features
- Memory Power On Self Test (MPOST)
- Hardware Built-in Self Test (HWBIST)
- Functional Safety-Compliant targeted
- Developed for functional safety applications
- Documentation available to aid ISO 26262 and IEC 61508 system design
- Systematic capability up to ASIL D and SIL 3 targeted
- Hardware capability up to ASIL B and SIL 2 targeted
- Safety-related certification
- ISO 26262 certification up to ASIL B and SIL 2 by TÜV SÜD planned
- Package options:
- 100-pin Low-profile Quad Flatpack (LQFP) [PZ suffix]
- 80-pin Low-profile Quad Flatpack (LQFP) [PN suffix]
- 64-pin (LQFP) [PM suffix]
- 48-pin (LQFP) [PT suffix]
- Temperature options:
- Free-air (TA): -40℃ to 125℃
- Junction (TJ): -40℃ to 150℃
Applications
AI Translation
- Appliances
- Air conditioner outdoor unit
- Building automation
- Door operator drive control
- Industrial machine & machine tools
- Automated sorting equipment
- Textile machine
- AC inverter & VF drives
- AC drive control module
- AC drive position feedback
- AC drive power stage module
- Linear motor transport systems
- Linear motor power stage
- Single & multi axis servo drives
- Servo drive position feedback
- Servo drive power stage module
- Speed controlled BLDC drives
- AC-input BLDC motor drive
- DC-input BLDC motor drive
- Factory automation
- Robot servo drive
- Mobile robot motor control
- Position sensor
- UPS
- Three phase UPS
- Single phase online UPS
- Merchant DC/DC
- Merchant network & server PSU
- Merchant telecom rectifiers
- Hybrids, electric & powertrain systems
- DC/DC converter
- Inverter & motor control
- On-board (OBC) & wireless charger
- Virtual engine sound system (VESS)
- Engine fan
- eTurbo/charger
- Pump
- Electric power steering (EPS)
- Infotainment and cluster
- Head-up display
- Automotive head unit
- Automotive external amplifier
- Body electronics & lighting
- Automotive HVAC compressor module
- DC/AC inverter
- Headlight
- ADAS
- Mechanically scanning LIDAR
- HEV/EV battery-management system (BMS)
- 100-V battery pack-passive balancing
- 12- & 24-V battery pack-passive balancing
- 400-V battery pack-passive balancing
- 48-V battery pack-passive balancing
- EV charging infrastructure
- AC charging (pile) station
- DC charging (pile) station
- EV charging station power module
- Wireless EV charging station
- Renewable energy storage
- Energy storage power conversion system (PCS)
- Central inverter
- Micro inverter
- Solar power optimizer
- Solar arc protection
- Rapid shutdown
- String inverter
C5700739 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

