PANASONIC ECHU1H103GX5
| Manufacturer | |
| MPN | ECHU1H103GX5 |
| LCSC Part # | C569827 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | CAP FILM 10nF ±2% 50V 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Capacitance | 10nF | |
| Voltage Rating | 50V;30V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±2% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5,520
5,520 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3115 | $ 1.56 |
| 50+ | $ 0.2468 | $ 12.34 |
| 150+ | $ 0.2191 | $ 32.87 |
| 500+ | $ 0.1845 | $ 92.25 |
| 3,000+ | $ 0.1631 | $ 489.30 |
| 6,000+ | $ 0.1539 | $ 923.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Capacitance | 10nF | |
| Voltage Rating | 50V;30V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±2% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

