PANASONIC ECHU1C473JX5
| Manufacturer | |
| MPN | ECHU1C473JX5 |
| LCSC Part # | C569808 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | CAP FILM 47nF ±5% 16V 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Capacitance | 47nF | |
| Voltage Rating | 16V;11V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,862
4,862 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.389 | $ 0.39 |
| 10+ | $ 0.3044 | $ 3.04 |
| 30+ | $ 0.2686 | $ 8.06 |
| 100+ | $ 0.223 | $ 22.30 |
| 500+ | $ 0.2035 | $ 101.75 |
| 1,000+ | $ 0.1905 | $ 190.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



