PANASONIC ECHU1C104JX5
| Manufacturer | |
| MPN | ECHU1C104JX5 |
| LCSC Part # | C569767 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | CAP FILM 100nF ±5% 16V 1210 |
| Description | 100nF ±5% 16V Film Capacitor Metallized PPS 1210 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,310
1,310
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.3789 | $ 1.89 |
50+ | $ 0.3017 | $ 15.09 |
150+ | $ 0.2686 | $ 40.29 |
500+ | $ 0.2182 | $ 109.10 |
2,000+ | $ 0.1998 | $ 399.60 |
4,000+ | $ 0.1888 | $ 755.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$