PANASONIC ECHU1C102JX5
| Manufacturer | |
| Mfr. Part # | ECHU1C102JX5 |
| LCSC Part # | C569764 |
| Package | 0603 |
| Customer # | |
| Key Attributes | CAP FILM 1nF ±5% 16V 0603 |
| Description | 1nF ±5% 16V Film Capacitor Metallized PPS 0603 |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | PANASONIC | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4,075
4,075
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2734 | $ 1.37 |
50+ | $ 0.2171 | $ 10.86 |
150+ | $ 0.1929 | $ 28.94 |
500+ | $ 0.1628 | $ 81.40 |
2,500+ | $ 0.1494 | $ 373.50 |
4,000+ | $ 0.1413 | $ 565.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$