Wolfspeed C3M0075120K
| Manufacturer | |
| Mfr. Part # | C3M0075120K |
| LCSC Part # | C5693030 |
| Package | TO-247-4 |
| Customer # | |
| Key Attributes | 1200V 32A N-Channel Enhancement Mode Silicon Carbide Power MOSFET |
| Description | N-Channel 1.2kV 113.6W Through Hole TO-247-4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Wolfspeed | |
| Package | TO-247-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
2
2
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 12.6746 | $ 12.67 |
10+ | $ 10.898 | $ 108.98 |
30+ | $ 9.8152 | $ 294.46 |
90+ | $ 8.907 | $ 801.63 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$