UMW IRFR9024NTR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | IRFR9024NTR(UMW) |
| LCSC Part # | C5693006 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 20A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 97.3pF | |
| Current - Continuous Drain(Id) | 20A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 34.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | 70pF | |
| RDS(on) | 53mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.447nF | |
| Gate Charge(Qg) | 9.86nC@4.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This power MOSFET is designed to sustain high energy in avalanche and commutation modes. It is intended for low-voltage, high-speed switching applications in power supplies, converters, and motor drives — particularly suited for bridge circuits with stringent requirements on diode speed and commutation SOA — while providing additional safety margin against unexpected voltage transients.
Features
- VDS(V) = -60V
- ID = -12A (VGS = -10V)
- RDS(ON) = 150mΩ (VGS = -10V)
- Specified avalanche energy
- Specified IDSS and VDS(ON) at high temperature
- Designed for low-voltage, high-speed switching applications with high energy capability in avalanche and commutation modes
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1699 | $ 0.85 |
| 50+ | $ 0.1329 | $ 6.65 |
| 150+ | $ 0.1171 | $ 17.57 |
| 500+ | $ 0.0973 | $ 48.65 |
| 2,500+ | $ 0.0885 | $ 221.25 |
| 5,000+ | $ 0.0832 | $ 416.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | UMW | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 97.3pF | |
| Current - Continuous Drain(Id) | 20A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 34.7W | |
| Reverse Transfer Capacitance (Crss@Vds) | 70pF | |
| RDS(on) | 53mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.447nF | |
| Gate Charge(Qg) | 9.86nC@4.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This power MOSFET is designed to sustain high energy in avalanche and commutation modes. It is intended for low-voltage, high-speed switching applications in power supplies, converters, and motor drives — particularly suited for bridge circuits with stringent requirements on diode speed and commutation SOA — while providing additional safety margin against unexpected voltage transients.
Features
- VDS(V) = -60V
- ID = -12A (VGS = -10V)
- RDS(ON) = 150mΩ (VGS = -10V)
- Specified avalanche energy
- Specified IDSS and VDS(ON) at high temperature
- Designed for low-voltage, high-speed switching applications with high energy capability in avalanche and commutation modes
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
