UMW MC33063ADR(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | MC33063ADR(UMW) |
| LCSC Part # | C5692992 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | DC-DC Converter Control Circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Operating Temperature | 0℃~+70℃ | |
| Function | Step-down type;Boost | |
| Frequency - Switching | 24kHz~42kHz | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Boost;Buck;Inverting | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | - | |
| Output Current | 1.2A | |
| Voltage - Supply | 3V~32V | |
| Quiescent Current | 2.5mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10,755
10,755 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0952 | $ 0.48 |
| 50+ | $ 0.0769 | $ 3.85 |
| 150+ | $ 0.0667 | $ 10.01 |
| 2,500+ | $ 0.0606 | $ 151.50 |
| 5,000+ | $ 0.0524 | $ 262.00 |
| 10,000+ | $ 0.0516 | $ 516.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
