Intel/Altera EPM1270F256I5N
| Manufacturer | |
| MPN | EPM1270F256I5N |
| LCSC Part # | C569010 |
| Packaging | FBGA-256 |
| Customer # | |
| Key Attributes | 1270 Other PLDs FBGA-256 CPLDs (Complex Programmable Logic Devices) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/CPLDs (Complex Programmable Logic Devices) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-256 | |
| Operating Temperature | -40℃~+100℃ | |
| Logic Array Blocks | 1270 | |
| Type | Other PLDs |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 90 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 56
56 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 22.1951 | $ 22.20 |
| 10+ | $ 19.7428 | $ 197.43 |
| 30+ | $ 17.9838 | $ 539.51 |
| 100+ | $ 16.4489 | $ 1644.89 |
Standard Packaging90/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



