Intel/Altera EP4CE10E22I7N
| Manufacturer | |
| MPN | EP4CE10E22I7N |
| LCSC Part # | C569007 |
| Packaging | LQFP-144-EP(20x20) |
| Customer # | |
| Key Attributes | 10320 645 LQFP-144-EP(20x20) FPGAs (Field Programmable Gate Array) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | LQFP-144-EP(20x20) | |
| Embedded Block RAM | 423936bit | |
| Voltage - Supply(VCCIO) | - | |
| Number of Logic Elements/Blocks | 10320 | |
| Logic Array Blocks | 645 | |
| Operating Temperature | -40℃~+100℃ | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 133
133 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 17.4548 | $ 17.45 |
| 10+ | $ 16.6924 | $ 166.92 |
| 30+ | $ 15.3753 | $ 461.26 |
| 100+ | $ 14.2237 | $ 1422.37 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | LQFP-144-EP(20x20) | |
| Embedded Block RAM | 423936bit | |
| Voltage - Supply(VCCIO) | - | |
| Number of Logic Elements/Blocks | 10320 | |
| Logic Array Blocks | 645 | |
| Operating Temperature | -40℃~+100℃ | |
| Type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C569007 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



