HONGLITRONIC HL-508H256WC-HD_6000K_
| Manufacturer |
HONGLITRONIC
Asian Brands |
| Mfr. Part # | HL-508H256WC-HD_6000K_ |
| LCSC Part # | C568944 |
| Package | Through Hole,D=5mm |
| Customer # | |
| Key Attributes | LED WHITE WATER CLEAR TH |
| Description | White LED Indication - Discrete 3.2V Through Hole,D=5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | HONGLITRONIC | |
| Package | Through Hole,D=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
20,460
20,460
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0523 $ 0.0497 | $ 0.50 |
100+ | $ 0.0419 $ 0.0399 | $ 3.99 |
300+ | $ 0.0368 $ 0.0350 | $ 10.50 |
1,000+ | $ 0.03 $ 0.0285 | $ 28.50 |
5,000+ | $ 0.0269 $ 0.0256 | $ 128.00 |
10,000+ | $ 0.0253 $ 0.0241 | $ 241.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$