HONGLITRONIC HL-503H3GD
| Manufacturer |
HONGLITRONIC
Asian Brands |
| Mfr. Part # | HL-503H3GD |
| LCSC Part # | C568941 |
| Package | Through Hole,D=5mm |
| Customer # | |
| Key Attributes | LED YELLOW GREEN TH |
| Description | Yellow Green LED Indication - Discrete 2.2V Through Hole,D=5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | HONGLITRONIC | |
| Package | Through Hole,D=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,980
1,980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0478 $ 0.0455 | $ 0.46 |
100+ | $ 0.0378 $ 0.0360 | $ 3.60 |
300+ | $ 0.0329 $ 0.0313 | $ 9.39 |
1,000+ | $ 0.0277 $ 0.0264 | $ 26.40 |
5,000+ | $ 0.0248 $ 0.0236 | $ 118.00 |
10,000+ | $ 0.0232 $ 0.0221 | $ 221.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$