Xiangyee CA55-H2R5M477T
| Manufacturer | XiangyeeAsian Brands |
| MPN | CA55-H2R5M477T |
| LCSC Part # | C568934 |
| Packaging | CASE-H-7343-20(mm) |
| Customer # | |
| Key Attributes | CAP TANT 470uF ±20% 2.5V CASE-H-7343-20(mm) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Xiangyee | |
| Packaging | CASE-H-7343-20(mm) | |
| Capacitance | 470uF | |
| Current - Leakage | 117.5uA@25℃,5min | |
| Voltage Rating | 2.5V | |
| Ripple Current | 2.236A@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 25mΩ@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9054 | $ 0.91 |
| 10+ | $ 0.7333 | $ 7.33 |
| 30+ | $ 0.6472 | $ 19.42 |
| 100+ | $ 0.5611 | $ 56.11 |
| 500+ | $ 0.5101 | $ 255.05 |
| 1,000+ | $ 0.483 | $ 483.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Xiangyee | |
| Packaging | CASE-H-7343-20(mm) | |
| Capacitance | 470uF | |
| Current - Leakage | 117.5uA@25℃,5min | |
| Voltage Rating | 2.5V | |
| Ripple Current | 2.236A@100kHz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 25mΩ@100kHz | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |



