LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Xiangyee CA55-H6R3M337T product image
  • CA55-H6R3M337T thumbnail 1
  • CA55-H6R3M337T thumbnail 2
  • CA55-H6R3M337T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Xiangyee CA55-H6R3M337TRoHS

Manufacturer
XiangyeeAsian Brands
MPN
CA55-H6R3M337T
LCSC Part #
C568931
Packaging
CASE-H-7343-20(mm)
Customer #
Key Attributes
CAP TANT 330uF ±20% 6.3V CASE-H-7343-20(mm)
Datasheetpdf iconXiangyee CA55-H6R3M337T
In-Stock: 31
31 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9973$ 1.00
10+$ 0.8122$ 8.12
30+$ 0.7181$ 21.54
100+$ 0.6271$ 62.71
500+$ 0.5713$ 285.65
1,000+$ 0.5426$ 542.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerXiangyee
PackagingCASE-H-7343-20(mm)
Capacitance330uF
Current - Leakage207.9uA@25℃,5min
Voltage Rating6.3V
Ripple Current1.36A@100kHz
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)100mΩ@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece