LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Xiangyee CA55-H010M107T product image
  • CA55-H010M107T thumbnail 1
  • CA55-H010M107T thumbnail 2
  • CA55-H010M107T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Xiangyee CA55-H010M107TRoHS

Manufacturer
XiangyeeAsian Brands
MPN
CA55-H010M107T
LCSC Part #
C568921
Packaging
CASE-H-7343-20(mm)
Customer #
Key Attributes
100000000pF ±20% 10V Tantalum Capacitors CASE-H-7343-20(mm)
Datasheetpdf iconXiangyee CA55-H010M107T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3682$ 0.37
10+$ 0.3587$ 3.59
30+$ 0.3507$ 10.52
100+$ 0.3443$ 34.43
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerXiangyee
PackagingCASE-H-7343-20(mm)
Capacitance100uF
Current - Leakage-
Voltage Rating10V
Ripple Current-
Equivalent Series Resistance(ESR)-
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece