LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec ESQ-105-13-T-S-LL product image
Images for reference only

Samtec ESQ-105-13-T-S-LLRoHS

Manufacturer
MPN
ESQ-105-13-T-S-LL
LCSC Part #
C5689105
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN Board-to-Board 5POS TH
Datasheetpdf iconSamtec ESQ-105-13-T-S-LL
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.8313$ 2.83
203+$ 1.1301$ 229.41
497+$ 1.093$ 543.22
1,001+$ 1.0745$ 1075.57
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Mounting TypeThrough Hole
Operating Temperature-55℃~+105℃
Current Rating5.7A
Number of Pins5P
Pitch2.54mm
Number of Rows1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging7
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.