Xiangyee CA55-B010M476T
| Manufacturer |
Xiangyee
Asian Brands |
| Mfr. Part # | CA55-B010M476T |
| LCSC Part # | C568910 |
| Package | CASE-B-3528-19(mm) |
| Customer # | |
| Key Attributes | CAP TANT 47uF ±20% 10V CASE-B-3528-19(mm) |
| Description | 47uF ±20% 10V Tantalum Capacitors CASE-B-3528-19(mm) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Xiangyee | |
| Package | CASE-B-3528-19(mm) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
685 
685
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2374 | $ 1.19 |
50+ | $ 0.1865 | $ 9.33 |
150+ | $ 0.1646 | $ 24.69 |
500+ | $ 0.1373 | $ 68.65 |
2,000+ | $ 0.1252 | $ 250.40 |
4,000+ | $ 0.1179 | $ 471.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$