EVERLIGHT ELS-322SYGWA/S530-E2
| Manufacturer | |
| MPN | ELS-322SYGWA/S530-E2 |
| LCSC Part # | C5688433 |
| Packaging | DIP-11 |
| Customer # | |
| Key Attributes | 60mW 1 Common Anode 0.3 DIP-11 LED Character and Numeric RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | EVERLIGHT | |
| Packaging | DIP-11 | |
| Illumination Color | - | |
| Pd - Power Dissipation | 60mW | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Polarity | Common Anode | |
| Digit/Alpha Size(inch) | 0.3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 26 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5234 | $ 0.52 |
| 208+ | $ 0.2085 | $ 43.37 |
| 494+ | $ 0.2023 | $ 99.94 |
| 988+ | $ 0.1992 | $ 196.81 |
Standard Packaging26/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Character and Numeric | |
| Manufacturer | EVERLIGHT | |
| Packaging | DIP-11 | |
| Illumination Color | - | |
| Pd - Power Dissipation | 60mW | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| LED Polarity | Common Anode | |
| Digit/Alpha Size(inch) | 0.3 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 26 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

