LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI MXD1210CPA+ product image
Images for reference only

ADI MXD1210CPA+RoHS

Manufacturer
MPN
MXD1210CPA+
LCSC Part #
C5687141
Packaging
PDIP-8
Customer #
Key Attributes
Nonvolatile RAM Controller

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory Controllers
ManufacturerADI
PackagingPDIP-8
Operating Temperature0℃~+70℃
Voltage - Supply4.75V~5.5V
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The MXD1210 nonvolatile RAM controller is a very lowpower CMOS circuit that converts standard (volatile) CMOS RAM into nonvolatile memory. It also continually monitors the power supply to provide RAM write protection when power to the RAM is in a marginal (out-of-tolerance) condition. When the power supply begins to fail, the RAM is write-protected, and the device switches to battery-backup mode.

Features

AI Translation
  • Battery Backup
  • Memory Write Protection
  • 230μA Operating Mode Quiescent Current
  • 2nA Backup Mode Quiescent Current
  • Battery Freshness Seal
  • Optional Redundant Battery
  • Low Forward-Voltage Drop on VCC Supply Switch
  • 5% or 10% Power-Fail Detection Options
  • Tests Battery Condition During Power-Up
  • 8-Pin SO Available

Applications

AI Translation
  • Microprocessor Systems
  • Computers
  • Embedded Systems
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.3545$ 14.35
200+$ 5.7279$ 1145.58
500+$ 5.5369$ 2768.45
1,000+$ 5.4415$ 5441.50
Standard Packaging50/Full Tube
Better price for more quantity?
$