ECS ECS-96SMF21A30
| Manufacturer | |
| MPN | ECS-96SMF21A30 |
| LCSC Part # | C5686415 |
| Packaging | SMD-6P,7x5mm |
| Customer # | |
| Key Attributes | 1dB 2 SMD-6P,7x5mm Monolithic Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Monolithic Crystals | |
| Manufacturer | ECS | |
| Packaging | SMD-6P,7x5mm | |
| Ripple | 1dB | |
| order | 2 | |
| Operating Temperature | -30℃~+80℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.6037 | $ 6.60 |
| 200+ | $ 2.6352 | $ 527.04 |
| 500+ | $ 2.5473 | $ 1273.65 |
| 1,000+ | $ 2.5033 | $ 2503.30 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

