LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-60-32-4DN product image
Images for reference only

ECS ECS-60-32-4DN

Manufacturer
MPN
ECS-60-32-4DN
LCSC Part #
C5686403
Packaging
HC-49US
Customer #
Key Attributes
Crystal 6MHz ±30ppm 32pF 80Ω HC-49US
Datasheetpdf iconECS ECS-60-32-4DN
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1562$ 1.16
200+$ 0.4622$ 92.44
500+$ 0.4455$ 222.75
1,000+$ 0.438$ 438.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingHC-49US
Frequency Stability±100ppm
Operating Temperature-40℃~+85℃
Load Capacitance32pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)80Ω
Frequency6MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

HC-49US-DN is a wide temperature range version of our standard HC-49US crystal. The DN version operates from -40 to +85℃ with a frequency stability of ±100 ppm. HC-49US-DN is a cost-effective choice for today's industrial applications.

Features

AI Translation
  • High cost-effectiveness
  • Resistance welding seal
  • Wide temperature range