ABRACON ABC2-6.144MHZ-4-T
| Manufacturer | |
| MPN | ABC2-6.144MHZ-4-T |
| LCSC Part # | C568472 |
| Packaging | SMD-4P,5.5x11.8mm |
| Customer # | |
| Key Attributes | Crystal 6.144MHz ±30ppm 18pF 60Ω SMD-4P,5.5x11.8mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD-4P,5.5x11.8mm | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 6.144MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact SMD package, low-frequency characteristics
- Height of only 1.9 mm, suitable for high-density PCBs
- Ceramic package with excellent environmental and thermal resistance
- Extended operating temperature range: -40℃ to +85℃, for industrial applications
- Compatible with RoHS-compliant reflow soldering process
Applications
AI Translation
- Widely used in communications and measurement equipment
- Commercial and industrial applications
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5204 | $ 1.52 |
| 200+ | $ 0.5881 | $ 117.62 |
| 500+ | $ 0.568 | $ 284.00 |
| 1,000+ | $ 0.5572 | $ 557.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Packaging | SMD-4P,5.5x11.8mm | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -10℃~+60℃ | |
| Load Capacitance | 18pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 60Ω | |
| Frequency | 6.144MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compact SMD package, low-frequency characteristics
- Height of only 1.9 mm, suitable for high-density PCBs
- Ceramic package with excellent environmental and thermal resistance
- Extended operating temperature range: -40℃ to +85℃, for industrial applications
- Compatible with RoHS-compliant reflow soldering process
Applications
AI Translation
- Widely used in communications and measurement equipment
- Commercial and industrial applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

