Marktech Optoelectronics MTSM0077-843-IR
| Manufacturer | |
| MPN | MTSM0077-843-IR |
| LCSC Part # | C5684043 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 770nm 1.7V 1206 LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Marktech Optoelectronics | |
| Packaging | 1206 | |
| Wavelength - Dominant | 770nm | |
| Voltage - Forward(Vf) | 1.7V | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
- Size 1206: 3.2 (L) × 1.6 (W) × 1.2 (H) mm
- Circuit substrate: glass epoxy laminate
- RoHS compliant
- Lead-free solderable, gold-plated pads
- 8mm blister tape packaging, cathode toward sprocket holes
- All devices sorted by radiant intensity bin
- High radiant intensity type
- Mounting orientation: face-up (TU) or face-down (TD)
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3.4899 | $ 3.49 |
| 200+ | $ 1.3932 | $ 278.64 |
| 500+ | $ 1.3471 | $ 673.55 |
| 1,000+ | $ 1.3241 | $ 1324.10 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

