LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON AB-1.8432MHZ-B2 product image
Images for reference only

ABRACON AB-1.8432MHZ-B2RoHS

Manufacturer
MPN
AB-1.8432MHZ-B2
LCSC Part #
C568361
Packaging
HC-49U
Customer #
Key Attributes
CRYSTAL 1.8432MHz 18pF TH
Datasheetpdf iconABRACON AB-1.8432MHZ-B2
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingHC-49U
Frequency Stability±100ppm
Operating Temperature-20℃~+70℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)750Ω
Frequency1.8432MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • High precision
  • Resistance welding
  • Ideal for high-tension applications
  • Wide frequency range

Applications

AI Translation
  • CPU, Memory
  • Computer, printer
  • Data communication (1MHz)
  • Data input/output machine (1MHz)