LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
POWER INTEGRATIONS LQA12B300C product image
  • LQA12B300C thumbnail 1
  • LQA12B300C thumbnail 2
  • LQA12B300C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

POWER INTEGRATIONS LQA12B300CRoHS

Manufacturer
MPN
LQA12B300C
LCSC Part #
C568328
Packaging
TO-263AB
Customer #
Key Attributes
DIODE ARR SCHOTTKY 300V TO-263AB
Datasheetpdf iconPOWER INTEGRATIONS LQA12B300C
In-Stock: 7
7 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9409$ 1.94
10+$ 1.8918$ 18.92
30+$ 1.8581$ 55.74
100+$ 1.8259$ 182.59
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerPOWER INTEGRATIONS
PackagingTO-263AB
Reverse Leakage Current (Ir)25uA@300V
Diode Configuration1 Pair Common Cathode
Voltage - DC Reverse(Vr)300V
Non-Repetitive Peak Forward Surge Current350A
Current - Rectified6A
Voltage - Forward(Vf@If)1.9V@6A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging800
Sales UnitPiece

Introduction

AI Translation

This device offers the lowest reverse recovery charge (QRR) among all 300V silicon diodes. Its recovery characteristics improve efficiency, reduce EMI, and eliminate the need for snubbers.

Features

AI Translation
  • Low reverse recovery charge (Q<sub>RR</sub>), low peak reverse recovery current (I<sub>RRM</sub>), low reverse recovery time (t<sub>RR</sub>)
  • High forward current slew rate (dI<sub>F</sub>/dt) capability (1000A/μs)
  • Soft recovery

Applications

AI Translation
  • AC/DC and DC/DC output rectification
  • Output and freewheeling diodes
  • Motor drive circuits
  • DC-AC inverters