LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-264.513-CD-0381TR product image
Images for reference only

ECS ECS-264.513-CD-0381TR

Manufacturer
MPN
ECS-264.513-CD-0381TR
LCSC Part #
C5683105
Packaging
HC-49S-SMD
Customer #
Key Attributes
Crystal 26.4513MHz ±20ppm 12pF 30Ω HC-49S-SMD
Datasheetpdf iconECS ECS-264.513-CD-0381TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2441$ 1.24
200+$ 0.4971$ 99.42
500+$ 0.4804$ 240.20
1,000+$ 0.4713$ 471.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingHC-49S-SMD
Frequency Stability±30ppm
Operating Temperature-10℃~+70℃
Load Capacitance12pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)30Ω
Frequency26.4513MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The CSM-7 is an excellent choice for the SMD version of the HC-49US leaded crystal. The CSM-7 has a case height of 4.3 mm maximum in a resistance weld metal package. A package profile of 3.2 mm maximum is also available.

Features

AI Translation
  • Cost effective
  • Space saving design
  • Low profile
  • Tape & Reel (1,000 pcs)