LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-250-8-36B2-CKM-TR product image
Images for reference only

ECS ECS-250-8-36B2-CKM-TRRoHS

Manufacturer
MPN
ECS-250-8-36B2-CKM-TR
LCSC Part #
C5683096
Packaging
SMD2520-4P
Customer #
Key Attributes
Crystal 25MHz ±10ppm 8pF 50Ω SMD2520-4P
Datasheetpdf iconECS ECS-250-8-36B2-CKM-TR
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3942$ 0.39
10+$ 0.386$ 3.86
30+$ 0.3795$ 11.39
100+$ 0.3746$ 37.46
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD2520-4P
Frequency Stability±10ppm
Operating Temperature-20℃~+70℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)50Ω
Frequency25MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The miniature ECX - 2236B2 is a compact SMD Crystal that offers low aging of ± 2 ppm first year. The industry standard 2.5 x 2.0 x 0.55 mm ceramic package is ideal for wireless applications.

Features

AI Translation
  • Ultra-thin design
  • 2.5x2.0 mm package size
  • Wide temperature range

Applications

AI Translation
  • Wireless Applications - IoT/Wearable Applications