LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-245.7-10-36B2-CTM-TR product image
Images for reference only

ECS ECS-245.7-10-36B2-CTM-TRRoHS

Manufacturer
MPN
ECS-245.7-10-36B2-CTM-TR
LCSC Part #
C5683084
Packaging
SMD2520-4P
Customer #
Key Attributes
Crystal 24.576MHz ±10ppm 10pF 50Ω SMD2520-4P
Datasheetpdf iconECS ECS-245.7-10-36B2-CTM-TR
In-Stock: 41
41 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7068$ 0.71
10+$ 0.5775$ 5.78
30+$ 0.5111$ 15.33
100+$ 0.4464$ 44.64
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD2520-4P
Frequency Stability±20ppm
Operating Temperature-20℃~+70℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)50Ω
Frequency24.576MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The miniature ECX - 2236B2 is a compact SMD Crystal that offers low aging of ± 2 ppm first year. The industry standard 2.5 x 2.0 x 0.55 mm ceramic package is ideal for wireless applications.

Features

AI Translation
  • Ultra-thin design
  • 2.5x2.0 mm package size
  • Wide temperature range

Applications

AI Translation
  • Wireless Applications - IoT/Wearable Applications