LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-135.6-8-30B-CKM product image
Images for reference only

ECS ECS-135.6-8-30B-CKMRoHS

Manufacturer
MPN
ECS-135.6-8-30B-CKM
LCSC Part #
C5682984
Packaging
SMD
Customer #
Key Attributes
Crystal 13.56MHz ±10ppm 8pF 80Ω SMD
Datasheetpdf iconECS ECS-135.6-8-30B-CKM
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5638$ 1.56
200+$ 0.6244$ 124.88
500+$ 0.6047$ 302.35
1,000+$ 0.594$ 594.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD
Frequency Stability±10ppm
Operating Temperature-20℃~+70℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)80Ω
Frequency13.56MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The ECX - 53B is a miniature SMD Crystal with a 3.2 x 5 mm footprint. This package is ideal for todays compact wireless applications where board space is critical.

Features

AI Translation
  • Compact and low profile
  • Industry Standard Footprint
  • Extended Temp. Range Option
  • RoHS Compliant