LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-100-18-4-DN product image
Images for reference only

ECS ECS-100-18-4-DN

Manufacturer
MPN
ECS-100-18-4-DN
LCSC Part #
C5682951
Packaging
HC-49US
Customer #
Key Attributes
Crystal 10MHz ±30ppm 18pF 60Ω HC-49US
Datasheetpdf iconECS ECS-100-18-4-DN
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2835$ 1.28
200+$ 0.5122$ 102.44
400+$ 0.4956$ 198.24
1,000+$ 0.4865$ 486.50
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingHC-49US
Frequency Stability±100ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)60Ω
Frequency10MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece

Introduction

AI Translation

HC-49US-DN is a wide temperature range version of our standard HC-49US crystal. The DN version operates from -40 to +85℃ with a frequency stability of ±100 ppm. HC-49US-DN is a cost-effective choice for today's industrial applications.

Features

AI Translation
  • High cost-effectiveness
  • Resistance welding seal
  • Wide temperature range