LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ECS ECS-.327-9-34QCS-TR9 product image
Images for reference only

ECS ECS-.327-9-34QCS-TR9RoHS

Manufacturer
MPN
ECS-.327-9-34QCS-TR9
LCSC Part #
C5682941
Packaging
SMD3215-2P
Customer #
Key Attributes
CRYSTAL 32.768kHz 9pF SMD
Datasheetpdf iconECS ECS-.327-9-34QCS-TR9
In-Stock: 65
65 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6439$ 1.64
10+$ 1.3574$ 13.57
30+$ 1.1995$ 35.99
100+$ 1.0221$ 102.21
Standard Packaging9000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerECS
PackagingSMD3215-2P
Frequency Stability-
Operating Temperature-40℃~+125℃
Load Capacitance9pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)70kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging9000
Sales UnitPiece

Introduction

AI Translation

The ECX-34Q is a very compact SMD Tuning Fork Crystal with a 3.2x1.5 mm footprint. AEC-Q200 Qualified.

Features

AI Translation
  • RoHS Compliant
  • AEQ-Q200 Qualified
  • TS16949 certified production
  • PPAP supported

Applications

AI Translation
  • Low Power RTC Applications such as STM32 AN2867