LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON E1SJA18-10.000M TR product image
Images for reference only

ABRACON E1SJA18-10.000M TRRoHS

Manufacturer
MPN
E1SJA18-10.000M TR
LCSC Part #
C5681340
Packaging
HC-49S-SMD
Customer #
Key Attributes
Crystal 10MHz ±15ppm 18pF 70Ω HC-49S-SMD
Datasheetpdf iconABRACON E1SJA18-10.000M TR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4277$ 0.43
200+$ 0.1707$ 34.14
500+$ 0.165$ 82.50
1,000+$ 0.1622$ 162.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingHC-49S-SMD
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)70Ω
Frequency10MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

Quartz Crystal Resonator HC49/UP Short 2-Pad SMD, Height 3.2mm, Metal Resistance Weld Sealed