LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
POWER INTEGRATIONS TOP253PN product image
Images for reference only

POWER INTEGRATIONS TOP253PNRoHS

Manufacturer
MPN
TOP253PN
LCSC Part #
C568133
Packaging
DIP-8
Customer #
Key Attributes
Enhanced EcoSmart, Integrated Off-Line Switcher with Advanced Feature Set and Extended Power Range
Datasheetpdf iconPOWER INTEGRATIONS TOP253PN
In-Stock: 105
105 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2273$ 1.23
10+$ 1.0062$ 10.06
30+$ 0.8843$ 26.53
100+$ 0.7478$ 74.78
500+$ 0.686$ 343.00
1,000+$ 0.6584$ 658.40
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerPOWER INTEGRATIONS
PackagingDIP-8
Operating Temperature-40℃~+150℃
Output Current-
Frequency - Switching132kHz
Pd - Power Dissipation-
Voltage - Breakdown700V
FeaturesLight load efficient mode;Brown-in/Brown-out detection;Adjustable current limiting;EMI optimization (spread spectrum);Over Voltage Protection;Under Voltage Protection
TopologyFlyback
Duty Cycle(Max)78%
Feedback SystemSecondary-Side Feedback

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Low thermal impedance junction-to-case (2 ℃ per watt)
  • Low height is ideal for adapters where space is limited
  • Simple mounting using a clip to aid low cost manufacturing
  • Horizontal eSIP-7F package ideal for ultra low height adapter and monitor applications
  • Extended package creepage distance from DRAIN pin to adjacent pin and to heat sink
  • Output overvoltage protection (OVP) is user programmable for latching/non-latching shutdown with fast AC reset
  • Allows both primary and secondary sensing
  • Line undervoltage (UV) detection prevents turn-off glitches
  • Line overvoltage (OV) shutdown extends line surge limit
  • Accurate programmable current limit
  • Optimized line feed-forward for line ripple rejection
  • 132 kHz frequency (254Y-258Y and all E/L packages) reduces transformer and power supply size
  • Half frequency option for video applications
  • Frequency jittering reduces EMI filter cost
  • Heatsink is connected to SOURCE for low EMI
  • Improved auto-restart delivers -3% of maximum power in short circuit and open loop fault conditions
  • Accurate hysteretic thermal shutdown function automatically recovers without requiring a reset
  • Fully integrated soft-start for minimum start-up stress
  • Extended creepage between DRAIN and all other pins improves field reliability