Connector Cable Assembly SH 1.00mm Housing 10P Latch Type 200mm Straight Orientation
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X1002LT-PSN-A28RYYYYYYYYB-L200-X1002LT-F |
| LCSC Part # | C5680156 |
| Packaging | - |
| Customer # | |
| Key Attributes | Single Conductor Cables (Hook-Up Wire) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| colour | Red, yellow, black | |
| WireRod | UL1571 28AWG | |
| Number of stitches | 10P | |
| attachment | 20 terminals, 2 housings | |
| ThreadLength | 20cm | |
| Wire gauge | 28AWG | |
| WorkingTemperature | - | |
| Connection mode | Double-ended same direction | |
| Number of connected ends | Double-ended | |
| spacing | 1mm | |
| type | Terminal wire | |
| Line number | 10.0 | |
| Tail processing | - | |
| Buckle | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 725
725 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7722$ 0.7336 | $ 0.73 |
| 10+ | $ 0.7273$ 0.6910 | $ 6.91 |
| 200+ | $ 0.6144$ 0.5837 | $ 116.74 |
| 1,000+ | $ 0.5912$ 0.5617 | $ 561.70 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Single Conductor Cables (Hook-Up Wire) | |
| Manufacturer | XKB Connection | |
| Packaging | - | |
| colour | Red, yellow, black | |
| WireRod | UL1571 28AWG | |
| Number of stitches | 10P | |
| attachment | 20 terminals, 2 housings | |
| ThreadLength | 20cm | |
| Wire gauge | 28AWG | |
| WorkingTemperature | - | |
| Connection mode | Double-ended same direction | |
| Number of connected ends | Double-ended | |
| spacing | 1mm | |
| type | Terminal wire | |
| Line number | 10.0 | |
| Tail processing | - | |
| Buckle | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |



