LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XKB Connection X1511-PSN-A24RYYYB-L200-X1511T-F product image
  • X1511-PSN-A24RYYYB-L200-X1511T-F thumbnail 1
  • X1511-PSN-A24RYYYB-L200-X1511T-F thumbnail 2
  • X1511-PSN-A24RYYYB-L200-X1511T-F thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

XKB Connection X1511-PSN-A24RYYYB-L200-X1511T-FRoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X1511-PSN-A24RYYYB-L200-X1511T-F
LCSC Part #
C5680143
Packaging
-
Customer #
Key Attributes
Single Conductor Cables (Hook-Up Wire) RoHS
Datasheetpdf iconXKB Connection X1511-PSN-A24RYYYB-L200-X1511T-F

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCables, Wires/Single Conductor Cables (Hook-Up Wire)
ManufacturerXKB Connection
Packaging-
CopperContent-
NumberOfTerminals(PCS)-
colourRed, yellow, black
NumberOfWires(PCS)-
ConnectorSystem-
NumberOfAdhesiveShells(PCS)-
WireRodUL1571 24AWG
Number of stitches5P
ProductUsage-
Conductor diameter-
Category-
attachment-
ThreadLength20cm
WireDiameter-
Wire gauge24AWG
WorkingTemperature-
Connection modeDouble-ended same direction
Number of connected endsDouble-ended
spacing1.5mm
typeTerminal wire
Line number5.0
specifications-
Tail processing-
Pin count-
Buckle-
WireDiameter(mm)-
Wiring Method-
WithstandVoltage-;-
Digit-
InsulationResistance-;-
RatedCurrent-
length-
RatedVoltage-
size-
material quality-
material-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece
In-Stock: 786
786 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3633$ 0.3452$ 0.35
Standard Packaging1000/Full Bag
Better price for more quantity?
$