LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TLC Electronic TLC-MSMD160/24 product image
  • TLC-MSMD160/24 thumbnail 1
  • TLC-MSMD160/24 thumbnail 2
  • TLC-MSMD160/24 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TLC Electronic TLC-MSMD160/24RoHS

Manufacturer
TLC ElectronicAsian Brands
MPN
TLC-MSMD160/24
LCSC Part #
C5678473
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 24V 1.6A 1812
Datasheetpdf iconTLC Electronic TLC-MSMD160/24
In-Stock: 1,355
1,355 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.073$ 0.37
50+$ 0.057$ 2.85
150+$ 0.0491$ 7.37
1,500+$ 0.0431$ 64.65
3,000+$ 0.0383$ 114.90
4,500+$ 0.0359$ 161.55
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerTLC Electronic
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max24V
Hold Current1.6A
Current - Max100A
Power Dissipation1W
Trip Current3.2A
Length5.4mm
Width3.2mm
Resistance @ 25℃25mΩ
Time to Trip(Max)1s
Resistance - Post Trip (R1) (Max)140mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece