LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
POWER INTEGRATIONS LNK604DG-TL product image
Images for reference only

POWER INTEGRATIONS LNK604DG-TLRoHS

Manufacturer
MPN
LNK604DG-TL
LCSC Part #
C567839
Packaging
SOIC-7
Customer #
Key Attributes
Energy-Efficient, Accurate CV/CC Switcher for Adapters and Chargers
Datasheetpdf iconPOWER INTEGRATIONS LNK604DG-TL
In-Stock: 66
66 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5302$ 0.53
10+$ 0.4321$ 4.32
30+$ 0.3816$ 11.45
100+$ 0.3325$ 33.25
500+$ 0.3034$ 151.70
1,000+$ 0.2881$ 288.10
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerPOWER INTEGRATIONS
PackagingSOIC-7
Operating Temperature-40℃~+150℃
Frequency - Switching85kHz
Voltage - Breakdown700V
FeaturesInductor compensation;EMI optimization (spread spectrum);Leading edge blanking;Hiccup current limiting;Light load efficient mode;Cable compensation;Constant Current Mode (CC);Constant Voltage (CV);Short Circuit Protection;Overtemperature protection (OTP)
TopologyFlyback
Duty Cycle(Max)55%
Working ModeDCM
Feedback SystemPrimary-side feedback

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LinkSwitch-II dramatically simplifies low power CV/CC charger designs by eliminating an optocoupler and secondary control circuitry. The device introduces a revolutionary control technique to provide very tight output voltage and current regulation, compensating for transformer and internal parameter tolerances along with input voltage variations. The device incorporates a 700 V power MOSFET, a novel ON/OFF control state machine, a high-voltage switched current source for self biasing, frequency jittering, cycle-by-cycle current limit and hysteretic thermal shutdown circuitry onto a monolithic IC.

Features

AI Translation
  • Eliminates optocoupler and all secondary CV/CC control circuitry
  • Eliminates all control loop compensation circuitry
  • Compensates for transformer inductance tolerances
  • Compensates for input line voltage variations
  • Compensates for cable voltage drop (LNK61X series)
  • Compensates for external component temperature variations
  • Very tight IC parameter tolerances using proprietary trimming technology
  • Frequency jittering greatly reduces EMI filter cost
  • Even tighter output tolerances achievable with external resistor selection/trimming
  • Programmable switching frequency up to 85 kHz to reduce transformer size
  • Auto-restart protection reduces power delivered by > 95% for output short-circuit and control loop faults (open and shorted components)
  • Hysteretic thermal shutdown – automatic recovery reduces power supply returns from the field
  • Meets high-voltage creepage requirements between DRAIN and all other pins both on the PCB and at the package
  • Easily meets all global energy efficiency regulations
  • No-load consumption below 30 mW at 230 VAC with optional external bias winding
  • ON/OFF control provides constant efficiency down to very light loads – ideal for CEC and ENERGY STAR 2.0 regulations
  • No current sense resistors – maximizes efficiency
  • Halogen free and RoHS compliant package

Applications

AI Translation
  • Chargers for cell/cordless phones, PDAs, MP3/portable audio devices, adapters, LED drivers, etc.