LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EATON MSMA2512R2700FEN product image
Images for reference only

EATON MSMA2512R2700FENRoHS

Manufacturer
MPN
MSMA2512R2700FEN
LCSC Part #
C5677902
Packaging
2512
Customer #
Key Attributes
RES 270mΩ ±1% 2W 2512
Datasheetpdf iconEATON MSMA2512R2700FEN
In-Stock: 90
90 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2496$ 0.25
10+$ 0.2449$ 2.45
30+$ 0.2403$ 7.21
100+$ 0.2372$ 23.72
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEATON
Packaging2512
Resistance270mΩ
Power(Watts)2W
Operating Temperature-55℃~+170℃
Type-
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Low sensing resistance
  • Package sizes from 0603 (1608 metric) to 2512 (6432 metric)
  • High power dissipation
  • AEC-Q200 compliant
  • Moisture Sensitivity Level (MSL): 1

Applications

AI Translation
  • Switching Mode Power Supply (SMPS)
  • Voltage Regulation Modules
  • Power Management
  • Stepper Motor Drivers