EATON MSMA1206R0010FCM
| Manufacturer | |
| MPN | MSMA1206R0010FCM |
| LCSC Part # | C5677855 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 1mΩ ±1% 1W 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EATON | |
| Packaging | 1206 | |
| Power(Watts) | 1W | |
| Resistance | 1mΩ | |
| Operating Temperature | -55℃~+170℃ | |
| Type | - | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low sensing resistance
- Package sizes from 0603 (1608 metric) to 2512 (6432 metric)
- High power dissipation
- AEC-Q200 compliant
- Moisture Sensitivity Level (MSL): 1
Applications
AI Translation
- Switching Mode Power Supply (SMPS)
- Voltage Regulation Modules
- Power Management
- Stepper Motor Drivers
In-Stock: 150
150 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1856 | $ 0.93 |
| 50+ | $ 0.1818 | $ 9.09 |
| 150+ | $ 0.1794 | $ 26.91 |
| 500+ | $ 0.1769 | $ 88.45 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | EATON | |
| Packaging | 1206 | |
| Power(Watts) | 1W | |
| Resistance | 1mΩ | |
| Operating Temperature | -55℃~+170℃ | |
| Type | - | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low sensing resistance
- Package sizes from 0603 (1608 metric) to 2512 (6432 metric)
- High power dissipation
- AEC-Q200 compliant
- Moisture Sensitivity Level (MSL): 1
Applications
AI Translation
- Switching Mode Power Supply (SMPS)
- Voltage Regulation Modules
- Power Management
- Stepper Motor Drivers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

