LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS MP120A-E product image
Images for reference only

CTS MP120A-ERoHS

Manufacturer
MPN
MP120A-E
LCSC Part #
C5675536
Packaging
HC-49U
Customer #
Key Attributes
Crystal 12MHz ±30ppm 20pF 30Ω HC-49U
Datasheetpdf iconCTS MP120A-E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0653$ 1.07
200+$ 0.4258$ 85.16
500+$ 0.4122$ 206.10
1,000+$ 0.4046$ 404.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingHC-49U
Frequency Stability±50ppm
Operating Temperature-40℃~+85℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)30Ω
Frequency12MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The MP series integrates high-Q quartz resonators in a proven resistance-welded metal package. It is well suited for a wide range of commercial and industrial applications.

Features

AI Translation
  • Standard HC-49/U metal package
  • Fundamental and third overtone crystal design
  • Frequency range 1.8432 - 64MHz
  • Frequency tolerance, standard ±30ppm
  • Frequency stability, standard ±50ppm
  • Operating temperature range -20℃ to +70℃ or -40℃ to +85℃
  • Tape and reel packaging available

Applications

AI Translation
  • Wireless Communications - Broadband Access - FPGA/Microcontrollers - Computer Peripherals - Microprocessors - Test & Measurement - Consumer Electronics - Portable Devices