DIODES DMTH8008LFG-13
| Manufacturer | |
| MPN | DMTH8008LFG-13 |
| LCSC Part # | C5673675 |
| Packaging | PowerDI3333-8 |
| Customer # | |
| Key Attributes | 80V 2.5V 6.9mΩ@10V 1 N-channel PowerDI3333-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | PowerDI3333-8 | |
| Drain to Source Voltage | 80V | |
| Current - Continuous Drain(Id) | 17A;70A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 1.2W;50W | |
| Reverse Transfer Capacitance (Crss@Vds) | 31pF | |
| RDS(on) | 6.9mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.254nF | |
| Gate Charge(Qg) | 37.7nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to minimize on-resistance R<sub>DS(ON)</sub> while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Rated temperature up to +175℃ — suitable for high ambient temperature environments
- Low RDS(ON) — ensures minimum conduction losses
- Excellent Qgd x RDS(ON) product (figure of merit)
- Advanced technology for DC-DC converters
- Small, thermally efficient package for higher density end products
- Occupies only 33% of the board area of an SO-8 package, enabling smaller end products
- 100% unclamped inductive switching (UIS) tested during production — ensures greater reliability and durability in end applications
- Lead-free finish; RoHS compliant
- Halogen- and antimony-free. "Green" device
- Device complies with JEDEC standards (as referenced in AEC-Q) for high reliability
- Automotive-grade product available with separate datasheet (DMTH8008LFGQ)
Applications
AI Translation
- Backlighting
- Power management
- DC-DC converter
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2333 | $ 1.23 |
| 200+ | $ 0.4937 | $ 98.74 |
| 500+ | $ 0.4762 | $ 238.10 |
| 1,000+ | $ 0.4683 | $ 468.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | PowerDI3333-8 | |
| Drain to Source Voltage | 80V | |
| Current - Continuous Drain(Id) | 17A;70A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 1.2W;50W | |
| Reverse Transfer Capacitance (Crss@Vds) | 31pF | |
| RDS(on) | 6.9mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 2.254nF | |
| Gate Charge(Qg) | 37.7nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is designed to minimize on-resistance R<sub>DS(ON)</sub> while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Rated temperature up to +175℃ — suitable for high ambient temperature environments
- Low RDS(ON) — ensures minimum conduction losses
- Excellent Qgd x RDS(ON) product (figure of merit)
- Advanced technology for DC-DC converters
- Small, thermally efficient package for higher density end products
- Occupies only 33% of the board area of an SO-8 package, enabling smaller end products
- 100% unclamped inductive switching (UIS) tested during production — ensures greater reliability and durability in end applications
- Lead-free finish; RoHS compliant
- Halogen- and antimony-free. "Green" device
- Device complies with JEDEC standards (as referenced in AEC-Q) for high reliability
- Automotive-grade product available with separate datasheet (DMTH8008LFGQ)
Applications
AI Translation
- Backlighting
- Power management
- DC-DC converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

