TI DRV8300UDRGER
| Manufacturer | |
| MPN | DRV8300UDRGER |
| LCSC Part # | C5672503 |
| Packaging | VQFN-24(4x4) |
| Customer # | |
| Key Attributes | IC GATE DRVR VQFN-24(4x4) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Packaging | VQFN-24(4x4) | |
| Input Logic Level - Low | 800mV | |
| Rise Time | 10ns | |
| Fall Time | 5ns | |
| Features | Under Voltage Protection | |
| Current - Output High(IOH) | 750mA | |
| Load Type | MOSFET | |
| Quiescent Current | 800uA | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 5V~20V | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Three Phase | |
| Current - Output Low(IOL) | 1.5A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DRV8300U is a 100V three-phase half-bridge gate driver capable of driving high-side and low-side N-channel power MOSFETs. The DRV8300UD uses an integrated bootstrap diode and external capacitor to generate the correct gate drive voltage for the high-side MOSFETs. GVDD is used to generate the gate drive voltage for the low-side MOSFETs. The gate drive architecture supports peak source currents up to 750mA and peak sink currents up to 1.5A.
The phase pins SHx can withstand significant negative voltage transients, while the high-side gate driver supplies BSTx and GHx support higher positive voltage transients (absolute maximum voltage 125V), improving system robustness. Small propagation delays and delay-matching specifications minimize dead-time requirements, further improving efficiency. Undervoltage protection for both the low-side and high-side is provided through GVDD and BST undervoltage lockout.
Features
- 100V three-phase half-bridge gate driver
- Drives N-channel MOSFETs (NMOS)
- Gate driver supply (GVDD): 5 - 20V
- MOSFET supply (SHx) supports up to 100V
- Integrated bootstrap diode (DRV8300UD device)
- Supports inverting and non-inverting INLx inputs
- Bootstrap gate drive architecture
- 750mA source current
- 1.5A sink current
- Supports up to 15S battery-powered applications
- Higher BSTUV (typical 8V) and GVDDUV (typical 7.6V) thresholds for standard MOSFET support
- SHx pin low leakage current (<55µA)
- Absolute maximum BSTx voltage up to 125V
- SHx supports negative transients down to -22V
- Built-in cross-conduction protection
- Adjustable dead time via DT pin for QFN package variants
- TSSOP package variant fixed insertion 200nS dead time
- Supports 3.3V and 5V logic inputs, absolute maximum 20V
- Typical propagation delay matching 4nS
- Compact QFN and TSSOP packages
- Efficient system design via power modules
- Integrated protection features
- BST undervoltage lockout (BSTUV)
- GVDD undervoltage (GVDDUV)
Applications
- E-bikes, e-scooters, and electric vehicles
- Fans, pumps, and servo drives
- BLDC motor modules and permanent magnet synchronous motors
- Cordless garden tools, power tools, and lawn mowers
- Cordless vacuum cleaners
- Drones, robots, and RC toys
- Industrial and logistics robots
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6582 | $ 1.66 |
| 200+ | $ 0.834 | $ 166.80 |
| 500+ | $ 0.8158 | $ 407.90 |
| 1,000+ | $ 0.8067 | $ 806.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | TI | |
| Packaging | VQFN-24(4x4) | |
| Input Logic Level - Low | 800mV | |
| Rise Time | 10ns | |
| Fall Time | 5ns | |
| Features | Under Voltage Protection | |
| Current - Output High(IOH) | 750mA | |
| Load Type | MOSFET | |
| Quiescent Current | 800uA | |
| Input Logic Level - High | 2V | |
| Voltage - Supply | 5V~20V | |
| Operating Temperature | -40℃~+125℃ | |
| Driven Configuration | Three Phase | |
| Current - Output Low(IOL) | 1.5A |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The DRV8300U is a 100V three-phase half-bridge gate driver capable of driving high-side and low-side N-channel power MOSFETs. The DRV8300UD uses an integrated bootstrap diode and external capacitor to generate the correct gate drive voltage for the high-side MOSFETs. GVDD is used to generate the gate drive voltage for the low-side MOSFETs. The gate drive architecture supports peak source currents up to 750mA and peak sink currents up to 1.5A.
The phase pins SHx can withstand significant negative voltage transients, while the high-side gate driver supplies BSTx and GHx support higher positive voltage transients (absolute maximum voltage 125V), improving system robustness. Small propagation delays and delay-matching specifications minimize dead-time requirements, further improving efficiency. Undervoltage protection for both the low-side and high-side is provided through GVDD and BST undervoltage lockout.
Features
- 100V three-phase half-bridge gate driver
- Drives N-channel MOSFETs (NMOS)
- Gate driver supply (GVDD): 5 - 20V
- MOSFET supply (SHx) supports up to 100V
- Integrated bootstrap diode (DRV8300UD device)
- Supports inverting and non-inverting INLx inputs
- Bootstrap gate drive architecture
- 750mA source current
- 1.5A sink current
- Supports up to 15S battery-powered applications
- Higher BSTUV (typical 8V) and GVDDUV (typical 7.6V) thresholds for standard MOSFET support
- SHx pin low leakage current (<55µA)
- Absolute maximum BSTx voltage up to 125V
- SHx supports negative transients down to -22V
- Built-in cross-conduction protection
- Adjustable dead time via DT pin for QFN package variants
- TSSOP package variant fixed insertion 200nS dead time
- Supports 3.3V and 5V logic inputs, absolute maximum 20V
- Typical propagation delay matching 4nS
- Compact QFN and TSSOP packages
- Efficient system design via power modules
- Integrated protection features
- BST undervoltage lockout (BSTUV)
- GVDD undervoltage (GVDDUV)
Applications
- E-bikes, e-scooters, and electric vehicles
- Fans, pumps, and servo drives
- BLDC motor modules and permanent magnet synchronous motors
- Cordless garden tools, power tools, and lawn mowers
- Cordless vacuum cleaners
- Drones, robots, and RC toys
- Industrial and logistics robots
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

