RENESAS HA17324ARPEL
| Manufacturer | |
| Mfr. Part # | HA17324ARPEL |
| LCSC Part # | C56725 |
| Package | SOP-14 |
| Customer # | |
| Description | 7mV 30nA 190V/ms 80dB 0V~32V 4 SOP-14 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | RENESAS | |
| Package | SOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3061 | $ 0.31 |
10+ | $ 0.2985 | $ 2.99 |
30+ | $ 0.2939 | $ 8.82 |
100+ | $ 0.2893 | $ 28.93 |
Standard Packaging 2500/Full
Reel | ||