LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST ZPDR-30V-S product image
  • ZPDR-30V-S thumbnail 1
  • ZPDR-30V-S thumbnail 2
  • ZPDR-30V-S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST ZPDR-30V-SRoHS

Manufacturer
MPN
ZPDR-30V-S
LCSC Part #
C566947
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 30POS 1.5mm DUAL ROW
Datasheetpdf iconJST ZPDR-30V-S
Custom CablesMOQ 1pc
In-Stock: 512
512 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5372$ 0.54
10+$ 0.4265$ 4.27
30+$ 0.3793$ 11.38
100+$ 0.3207$ 32.07
500+$ 0.2947$ 147.35
1,000+$ 0.2784$ 278.40
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=1.5mm
Flame Retardant RatingUL94V-0
Pitch1.5mm
With WingsWithout Fins
Pins Structure2x15P
Reference Series-
Number of Rows2
ColorWhite
Plastic MaterialPBT
Number of PINs Per Row15
Row Spacing-
With Locker-
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.