JST ZPDR-18V-S
| Manufacturer | |
| MPN | ZPDR-18V-S |
| LCSC Part # | C566946 |
| Packaging | P=1.5mm |
| Customer # | |
| Key Attributes | CONN HOUSING 18POS 1.5mm DUAL ROW |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | JST | |
| Packaging | P=1.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 1.5mm | |
| With Wings | Without Fins | |
| Pins Structure | 2x9P | |
| Reference Series | - | |
| Number of Rows | 2 | |
| Color | White | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 9 | |
| Row Spacing | - | |
| With Locker | - | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 145
145 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.4546 | $ 2.27 |
| 50+ | $ 0.3756 | $ 18.78 |
| 150+ | $ 0.3418 | $ 51.27 |
| 1,000+ | $ 0.2996 | $ 299.60 |
| 2,000+ | $ 0.2808 | $ 561.60 |
| 5,000+ | $ 0.2695 | $ 1347.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings | |
| Manufacturer | JST | |
| Packaging | P=1.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Pitch | 1.5mm | |
| With Wings | Without Fins | |
| Pins Structure | 2x9P | |
| Reference Series | - | |
| Number of Rows | 2 | |
| Color | White | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 9 | |
| Row Spacing | - | |
| With Locker | - | |
| Operating Temperature | -25℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 3926909090 |
| USHTS | 3926909950 |
| TARIC | 3926909790 |
| Type | Details |
|---|---|
| CAHTS | 3926909990 |
| BRHTS | 39269090 |
| INHTS | 39269099 |
| MXHTS | 3926.90.99 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



