LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JST ZPDR-14V-S product image
  • ZPDR-14V-S thumbnail 1
  • ZPDR-14V-S thumbnail 2
  • ZPDR-14V-S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JST ZPDR-14V-SRoHS

Manufacturer
MPN
ZPDR-14V-S
LCSC Part #
C566945
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 14POS 1.5mm DUAL ROW
Datasheetpdf iconJST ZPDR-14V-S
Custom CablesMOQ 1pc
In-Stock: 795
795 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3557$ 1.78
50+$ 0.2833$ 14.17
150+$ 0.2522$ 37.83
1,000+$ 0.2092$ 209.20
2,000+$ 0.1919$ 383.80
5,000+$ 0.1816$ 908.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerJST
PackagingP=1.5mm
Flame Retardant RatingUL94V-0
Pitch1.5mm
With WingsWithout Fins
Reference Series-
Pins Structure2x7P
Number of Rows2
ColorWhite
Plastic MaterialPBT
Number of PINs Per Row7
Row Spacing-
With Locker-
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.